
ASB2SL2 | |
|---|---|
DigiKey Part Number | ASB2SL2-ND |
Manufacturer | |
Manufacturer Product Number | ASB2SL2 |
Description | JUMPER TERM BLK 2POS FLAT PIN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block, Cross Connection Jumper Flat Pins |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD Shenzhen | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 2 | |
Pitch | - | |
Style | Flat Pins | |
For Use With/Related Products | ASA, ASB, ASBM Series | |
Contact Material | - | |
Contact Finish | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.7.62280 | kr.762.28 |
| Unit Price without VAT: | kr.7.62280 |
|---|---|
| Unit Price with VAT: | kr.9.52850 |

