
282-A001-105R-U-B270-B | |
|---|---|
DigiKey Part Number | 4239-282-A001-105R-U-B270-B-ND |
Manufacturer | |
Manufacturer Product Number | 282-A001-105R-U-B270-B |
Description | MAGCONNECT HV PLUG ASSEMBLY |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 15 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Termination Solder Cup |
Mfr | Fastening Type Magnetic |
Series | Orientation N (Normal) |
Packaging Bag | Color Black |
Part Status Active | Features Backshell |
Connector Type | Shielding |
Number of Positions 15 | Applications Aerospace, Commercial, Industrial, Medical, Military |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.474.42000 | kr.474.42 |
| 10 | kr.403.25600 | kr.4,032.56 |
| 25 | kr.378.02120 | kr.9,450.53 |
| 50 | kr.359.99780 | kr.17,999.89 |
| 100 | kr.342.83490 | kr.34,283.49 |
| Unit Price without VAT: | kr.474.42000 |
|---|---|
| Unit Price with VAT: | kr.593.02500 |





