
NX307005B-32 | |
|---|---|
DigiKey Part Number | 1967-NX307005B-32-ND |
Manufacturer | |
Manufacturer Product Number | NX307005B-32 |
Description | TACTICAL PUSHBUTTON SWITCH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPST-NO Standard Panel Mount, Rear |
Datasheet | Datasheet |
Category | Voltage Rating - AC 115 V |
Mfr | Voltage Rating - DC 28 V |
Series | Actuator Type Round, Plunger |
Packaging Bulk | Actuator Marking No Marking |
Part Status Active | Color - Actuator/Cap Black |
Mounting Type Panel Mount, Rear | Termination Style Solder Lug |
Type Standard | Ingress Protection Dust Proof |
Circuit | Mechanical Life 500,000 Cycles |
Switch Function Off-Mom | Base Product Number |
Current Rating (Amps) 10A (AC/DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.879.93000 | kr.879.93 |
| Unit Price without VAT: | kr.879.93000 |
|---|---|
| Unit Price with VAT: | kr.1,099.91250 |

