
| TJSS-106-2J | |
|---|---|
| DigiKey Part Number | 1967-TJSS-106-2J-ND | 
| Manufacturer | |
| Manufacturer Product Number | TJSS-106-2J | 
| Description | TELEPHONE JACK DOUBLE SWITCH | 
| Manufacturer Standard Lead Time | 11 Weeks | 
| Customer Reference | |
| Detailed Description | Phone Jack, Biaxial 6 Conductor Connector Solder | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Bag | |
| Part Status | Active | |
| Connector Type | Phone Jack, Biaxial | |
| Gender | Female | |
| Signal Lines | 6 Conductor | |
| Industry Recognized Mating Diameter | - | |
| Actual Diameter | - | |
| Number of Positions/Contacts | 6 Conductors, 6 Contacts | |
| Internal Switch(s) | Two Switches | |
| Mounting Type | Panel Mount | |
| Termination | Solder | |
| Shielding | Shielded | |
| Features | - | |
| Insulation Color | - | |
| Operating Temperature | - | |
| Voltage - Rated | - | |
| Mating Length/Depth | - | |
| Contact Material - Plating | - | |
| Body Material | - | |
| Body Color | - | |
| Includes | - | |
| Housing Material | - | |
| Contact Material | - | |
| Cable Opening | - | |
| Panel Hole Size | - | |
| Thread Size | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.2,359.23000 | kr.2,359.23 | 
| Unit Price without VAT: | kr.2,359.23000 | 
|---|---|
| Unit Price with VAT: | kr.2,949.03750 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark