
NX204002R | |
|---|---|
DigiKey Part Number | 1967-NX204002R-ND |
Manufacturer | |
Manufacturer Product Number | NX204002R |
Description | TACTICAL PUSHBUTTON SWITCH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Panel Mount, Rear |
Category | Current Rating (Amps) 10A (AC/DC) |
Mfr | Voltage Rating - AC 115 V |
Series | Voltage Rating - DC 28 V |
Packaging Bulk | Actuator Type Round, Plunger |
Part Status Active | Actuator Marking No Marking |
Mounting Type Panel Mount, Rear | Color - Actuator/Cap Red |
Type Standard | Termination Style Solder Lug |
Circuit | Mechanical Life 500,000 Cycles |
Switch Function Off-Mom | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.309.58000 | kr.309.58 |
| Unit Price without VAT: | kr.309.58000 |
|---|---|
| Unit Price with VAT: | kr.386.97500 |

