Similar



NX-GK0WAM-P12WMM0-000L | |
|---|---|
DigiKey Part Number | 1967-NX-GK0WAM-P12WMM0-000L-ND |
Manufacturer | |
Manufacturer Product Number | NX-GK0WAM-P12WMM0-000L |
Description | CONN RCPT FMALE 12POS SOLDER CUP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Brass |
Mfr | Shell Finish Electroless Nickel |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Silver |
Part Status Active | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Connector Type | Shielding |
Number of Positions 12 | Current Rating (Amps) 1.5A |
Mounting Type Panel Mount | Voltage Rating 750V |
Mounting Feature Bulkhead - Rear Side Nut | Cable Opening 0.520" (13.20mm) |
Termination Solder Cup | Operating Temperature -51°C ~ 125°C |
Fastening Type Push-Pull | Contact Material Copper Alloy |
Orientation A | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Primary Material Metal | Insert Material Polyetheretherketone (PEEK) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GK0WAM-P12WMM0-000L | ODU | 0 | 1907-1684-ND | kr.563.06000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.588.99000 | kr.588.99 |
| 10 | kr.500.66300 | kr.5,006.63 |
| 25 | kr.469.34240 | kr.11,733.56 |
| 50 | kr.446.96880 | kr.22,348.44 |
| 100 | kr.425.66380 | kr.42,566.38 |
| Unit Price without VAT: | kr.588.99000 |
|---|---|
| Unit Price with VAT: | kr.736.23750 |




