
| NX-G81YAR-P16WCD0-000L | |
|---|---|
| DigiKey Part Number | 1967-NX-G81YAR-P16WCD0-000L-ND | 
| Manufacturer | |
| Manufacturer Product Number | NX-G81YAR-P16WCD0-000L | 
| Description | CONN RCPT FMALE 16P SOLDER CUP | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | 16 Position Circular Connector Receptacle, Female Sockets Solder Cup | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Connector Type | ||
| Number of Positions | 16 | |
| Shell Size - Insert | - | |
| Shell Size, MIL | - | |
| Mounting Type | Panel Mount | |
| Mounting Feature | Bulkhead - Rear Side Nut | |
| Termination | Solder Cup | |
| Fastening Type | Push-Pull | |
| Orientation | A | |
| Primary Material | Metal | |
| Shell Material | Aluminum Alloy | |
| Shell Finish | Electroless Nickel | |
| Contact Finish - Mating | Gold | |
| Color | Silver | |
| Ingress Protection | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
| Material Flammability Rating | - | |
| Features | - | |
| Shielding | ||
| Current Rating (Amps) | 5A | |
| Voltage Rating | 300V | |
| Cable Opening | 0.472" (12.00mm) | |
| Operating Temperature | -51°C ~ 125°C | |
| Backshell Material, Plating | - | |
| Contact Material | Copper Alloy | |
| Contact Finish Thickness - Mating | 50.0µin (1.27µm) | |
| Insert Material | Polyetheretherketone (PEEK) | |
| Applications | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.870.98000 | kr.870.98 | 
| 10 | kr.740.40300 | kr.7,404.03 | 
| 25 | kr.694.09520 | kr.17,352.38 | 
| 50 | kr.661.01500 | kr.33,050.75 | 
| Unit Price without VAT: | kr.870.98000 | 
|---|---|
| Unit Price with VAT: | kr.1,088.72500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark