




NX-G80YAR-P04WFG0-000L | |
|---|---|
DigiKey Part Number | 1967-NX-G80YAR-P04WFG0-000L-ND |
Manufacturer | |
Manufacturer Product Number | NX-G80YAR-P04WFG0-000L |
Description | CONN REAR PANEL MOUNT RECEPTICLE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Aluminum Alloy |
Mfr | Shell Finish Electroless Nickel |
Series | Contact Finish - Mating Gold |
Packaging Bag | Color Silver |
Part Status Active | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Connector Type | Shielding |
Number of Positions 4 | Current Rating (Amps) 7A |
Mounting Type Panel Mount | Voltage Rating 300V |
Mounting Feature Bulkhead - Rear Side Nut | Cable Opening 0.394" (10.00mm) |
Termination Solder Cup | Operating Temperature -51°C ~ 125°C |
Fastening Type Push-Pull | Contact Material Copper Alloy |
Orientation A | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Primary Material Metal | Insert Material Polyetheretherketone (PEEK) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.631.59000 | kr.631.59 |
| 10 | kr.536.85200 | kr.5,368.52 |
| 25 | kr.503.26920 | kr.12,581.73 |
| 50 | kr.479.27620 | kr.23,963.81 |
| 100 | kr.456.43250 | kr.45,643.25 |
| Unit Price without VAT: | kr.631.59000 |
|---|---|
| Unit Price with VAT: | kr.789.48750 |


