


NX-A11YAR-P08XFG0-0000 | |
|---|---|
DigiKey Part Number | 1967-NX-A11YAR-P08XFG0-0000-ND |
Manufacturer | |
Manufacturer Product Number | NX-A11YAR-P08XFG0-0000 |
Description | CONN PLUG MALE 8P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Shell Finish Electroless Nickel |
Mfr | Contact Finish - Mating Gold |
Series | Color Silver |
Packaging Bulk | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 7A |
Number of Positions 8 | Voltage Rating 333V |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.256" (6.50mm) |
Termination Solder Cup | Operating Temperature -51°C ~ 125°C |
Fastening Type Push-Pull | Contact Material Copper Alloy |
Orientation A | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Primary Material Metal | Insert Material Polyetheretherketone (PEEK) |
Shell Material Aluminum Alloy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.522.29000 | kr.522.29 |
| 10 | kr.443.93300 | kr.4,439.33 |
| 25 | kr.416.16000 | kr.10,404.00 |
| 50 | kr.396.31720 | kr.19,815.86 |
| 100 | kr.377.42780 | kr.37,742.78 |
| Unit Price without VAT: | kr.522.29000 |
|---|---|
| Unit Price with VAT: | kr.652.86250 |

