
PS10KH40-104A3030 | |
|---|---|
DigiKey Part Number | 1993-PS10KH40-104A3030TR-ND - Tape & Reel (TR) 1993-PS10KH40-104A3030CT-ND - Cut Tape (CT) 1993-PS10KH40-104A3030DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PS10KH40-104A3030 |
Description | TRIMMER 100K OHM 0.15W GW SIDE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms 0.15W Gull Wing Surface Mount Trimmer Potentiometer Carbon 1.0 Turn Side Adjustment |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Piher Sensing Systems | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | 100 kOhms | |
Power (Watts) | 0.15W | |
Tolerance | ±30% | |
Temperature Coefficient | ±1500ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Carbon | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Size / Dimension | Round - 0.406" Dia (10.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.94000 | kr.7.94 |
| 10 | kr.6.66900 | kr.66.69 |
| 25 | kr.6.22840 | kr.155.71 |
| 50 | kr.5.91100 | kr.295.55 |
| 100 | kr.5.60830 | kr.560.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | kr.5.04448 | kr.2,017.79 |
| 800 | kr.4.78264 | kr.3,826.11 |
| 1.200 | kr.4.63542 | kr.5,562.50 |
| 2.000 | kr.4.45603 | kr.8,912.06 |
| 2.800 | kr.4.34149 | kr.12,156.17 |
| 4.000 | kr.4.22317 | kr.16,892.68 |
| 4.800 | kr.4.16389 | kr.19,986.67 |
| 9.600 | kr.3.94574 | kr.37,879.10 |
| 10.000 | kr.3.93324 | kr.39,332.40 |
| Unit Price without VAT: | kr.7.94000 |
|---|---|
| Unit Price with VAT: | kr.9.92500 |

