



MAP-60-30 | |
|---|---|
DigiKey Part Number | 1967-MAP-60-30-ND |
Manufacturer | |
Manufacturer Product Number | MAP-60-30 |
Description | CONN PLUG FMALE 10P SOLDER CUP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Contact Finish - Mating Gold |
Mfr | Color Black, Silver |
Packaging Bag | Features Backshell, Coupling Nut, Strain Relief |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 0.5A |
Number of Positions 10 | Voltage Rating 60V |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.250" (6.35mm) |
Termination Solder Cup | Operating Temperature -55°C ~ 85°C |
Fastening Type Bayonet Lock | Contact Material Brass |
Orientation Keyed | Insert Material Thermoplastic |
Primary Material Metal | Applications Audio, Communication Systems, Military, Video |
Shell Material Stainless Steel | Base Product Number |
Shell Finish Passivated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.678.13000 | kr.678.13 |
| 10 | kr.576.42000 | kr.5,764.20 |
| 25 | kr.540.36600 | kr.13,509.15 |
| 50 | kr.514.60640 | kr.25,730.32 |
| 100 | kr.490.07820 | kr.49,007.82 |
| Unit Price without VAT: | kr.678.13000 |
|---|---|
| Unit Price with VAT: | kr.847.66250 |

