
MAP-60-00B | |
|---|---|
DigiKey Part Number | 1967-MAP-60-00B-ND |
Manufacturer | |
Manufacturer Product Number | MAP-60-00B |
Description | CONN PLUG FMALE 10POS SOLDER |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Plug, Female Sockets Solder |
Datasheet | Datasheet |
Category | Shell Finish Passivated |
Mfr | Contact Finish - Mating Gold |
Packaging Bag | Color Silver |
Part Status Active | Features Ground |
Connector Type | Shielding |
Number of Positions 10 | Current Rating (Amps) 0.5A |
Mounting Type Panel Mount, Through Hole | Voltage Rating 60V |
Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -55°C ~ 85°C |
Termination Solder | Contact Material Brass |
Fastening Type Bayonet Lock | Insert Material Thermoplastic |
Orientation Keyed | Applications Audio, Communication Systems, Military, Video |
Primary Material Metal | Base Product Number |
Shell Material Stainless Steel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.595.77000 | kr.595.77 |
| 10 | kr.506.40800 | kr.5,064.08 |
| 25 | kr.474.72920 | kr.11,868.23 |
| 50 | kr.452.09660 | kr.22,604.83 |
| 100 | kr.430.54750 | kr.43,054.75 |
| Unit Price without VAT: | kr.595.77000 |
|---|---|
| Unit Price with VAT: | kr.744.71250 |


