
MAP-57-30 | |
|---|---|
DigiKey Part Number | 1967-MAP-57-30-ND |
Manufacturer | |
Manufacturer Product Number | MAP-57-30 |
Description | CONN PLUG FMALE 7POS SOLDER CUP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Contact Finish - Mating Gold |
Mfr | Color Black, Silver |
Packaging Bag | Features Backshell, Coupling Nut, Strain Relief |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 0.5A |
Number of Positions 7 | Voltage Rating 60V |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.250" (6.35mm) |
Termination Solder Cup | Operating Temperature -55°C ~ 85°C |
Fastening Type Bayonet Lock | Contact Material Brass |
Orientation Keyed | Insert Material Thermoplastic |
Primary Material Metal | Applications Audio, Communication Systems, Military, Video |
Shell Material Stainless Steel | Base Product Number |
Shell Finish Passivated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.634.95000 | kr.634.95 |
| 10 | kr.539.70500 | kr.5,397.05 |
| 25 | kr.505.94480 | kr.12,648.62 |
| 50 | kr.481.82360 | kr.24,091.18 |
| 100 | kr.458.86190 | kr.45,886.19 |
| Unit Price without VAT: | kr.634.95000 |
|---|---|
| Unit Price with VAT: | kr.793.68750 |

