
AP-146/4-5 | |
|---|---|
DigiKey Part Number | 1967-1032-ND |
Manufacturer | |
Manufacturer Product Number | AP-146/4-5 |
Description | CONN PLUG FMALE 6P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Polyamide (PA), Nylon, Glass Filled and Stainless Steel |
Mfr | Contact Finish - Mating Gold |
Series | Color Black |
Packaging Bulk | Current Rating (Amps) 0.5A |
Part Status Active | Voltage Rating 60V |
Connector Type | Cable Opening 0.320" (8.13mm) |
Number of Positions 6 | Operating Temperature -55°C ~ 85°C |
Qualification MIL-DTL-55116 | Backshell Material, Plating Aluminum, Anodized |
Mounting Type Free Hanging (In-Line) | Contact Material Brass |
Termination Solder Cup | Insert Material Diallyl Phthalate (DAP) |
Fastening Type Bayonet Lock | Applications Audio, Military, Video |
Orientation Keyed | Base Product Number |
Primary Material Plastic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.224.88000 | kr.224.88 |
| 10 | kr.191.11900 | kr.1,911.19 |
| 25 | kr.179.15840 | kr.4,478.96 |
| 50 | kr.170.61060 | kr.8,530.53 |
| 100 | kr.162.47390 | kr.16,247.39 |
| 250 | kr.152.31520 | kr.38,078.80 |
| Unit Price without VAT: | kr.224.88000 |
|---|---|
| Unit Price with VAT: | kr.281.10000 |


