Phone Jack Connector Solder Tabs
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Phone Jack Connector Solder Tabs
MFG_AP-137(BRS)_view2

AP-137BRS

DigiKey Part Number
1967-AP-137BRS-ND
Manufacturer
Manufacturer Product Number
AP-137BRS
Description
TEN CONDUCTOR SHIELDED WATERPROO
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Phone Jack Connector Solder Tabs
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Internal Switch(s)
Does Not Contain Switch
Mfr
Mounting Type
Free Hanging (In-Line)
Packaging
Bag
Termination
Solder Tabs
Part Status
Active
Shielding
Shielded
Connector Type
Phone Jack
Features
Cover
Gender
Male
Insulation Color
Black
Number of Positions/Contacts
5 Conductors, 5 Contacts
Body Color
Black
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17
Check for Additional Incoming Stock
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.921.58000kr.921.58
10kr.783.44000kr.7,834.40
25kr.734.44320kr.18,361.08
50kr.699.43900kr.34,971.95
Manufacturers Standard Package
Unit Price without VAT:kr.921.58000
Unit Price with VAT:kr.1,151.97500