
AJ-166/14-4 | |
---|---|
DigiKey Part Number | 1967-1014-ND |
Manufacturer | |
Manufacturer Product Number | AJ-166/14-4 |
Description | CONN JACK MALE 6P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Jack, Male Pins Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 6 | |
Grade | - | |
Qualification | MIL-DTL-55116 | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Bayonet Lock | |
Orientation | Keyed | |
Primary Material | Metal | |
Shell Material | Stainless Steel | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Black, Silver | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Features | - | |
Shielding | - | |
Current Rating (Amps) | 0.5A | |
Voltage Rating | 60V | |
Cable Opening | 0.290" (7.37mm) | |
Operating Temperature | -55°C ~ 85°C | |
Backshell Material, Plating | - | |
Contact Material | Brass | |
Contact Finish Thickness - Mating | - | |
Insert Material | Thermoplastic | |
Applications | Audio, Military, Video | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.222.53000 | kr.222.53 |
10 | kr.189.14600 | kr.1,891.46 |
25 | kr.177.30800 | kr.4,432.70 |
50 | kr.168.84740 | kr.8,442.37 |
100 | kr.160.79550 | kr.16,079.55 |
250 | kr.150.74124 | kr.37,685.31 |
Unit Price without VAT: | kr.222.53000 |
---|---|
Unit Price with VAT: | kr.278.16250 |