cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NX303EB1B

DigiKey Part Number
1967-NX303EB1B-ND
Manufacturer
Manufacturer Product Number
NX303EB1B
Description
TACTICAL PUSHBUTTON SWITCH
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Pushbutton Switch DPST-NO/NC Standard Panel Mount, Front
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Mounting Type
Panel Mount, Front
Type
Standard
Circuit
Switch Function
On-Mom
Current Rating (Amps)
10A (AC/DC)
Voltage Rating - AC
115 V
Voltage Rating - DC
28 V
Actuator Type
Round, Plunger
Actuator Marking
No Marking
Color - Actuator/Cap
Black
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder Lug
Ingress Protection
Dust Proof
Features
-
Panel Cutout Dimensions
-
Operating Temperature
-
Mechanical Life
500,000 Cycles
Electrical Life
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.438.85000kr.438.85
Manufacturers Standard Package
Unit Price without VAT:kr.438.85000
Unit Price with VAT:kr.548.56250