


ZA-20BFRS-BA0001 | |
|---|---|
DigiKey Part Number | 1754-ZA-20BFRS-BA0001TR-ND - Tape & Reel (TR) 1754-ZA-20BFRS-BA0001CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ZA-20BFRS-BA0001 |
Description | CONN FFC BOTTOM 20POS 1.8MM R/A |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 20 Position FFC, FPC Connector Contacts, Bottom 0.071" (1.80mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Height Above Board 0.311" (7.90mm) |
Manufacturer Amphenol LTW | Contact Material Copper Alloy |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) | Housing Material Thermoplastic |
Part Status Active | Features Board Guide, Solder Retention |
Flat Flex Type FFC, FPC | Voltage Rating 120V |
Mounting Type Surface Mount, Right Angle | Operating Temperature -40°C ~ 110°C |
Connector/Contact Type Contacts, Bottom | Current Rating (Amps) 1A |
Number of Positions 20 | Housing Color Black |
Pitch 0.071" (1.80mm) | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.41.73000 | kr.41.73 |
| 10 | kr.35.45400 | kr.354.54 |
| 25 | kr.33.22960 | kr.830.74 |
| 50 | kr.31.64240 | kr.1,582.12 |
| 100 | kr.30.13150 | kr.3,013.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.28.69310 | kr.5,738.62 |
| 400 | kr.27.32423 | kr.10,929.69 |
| 600 | kr.26.55417 | kr.15,932.50 |
| 1.000 | kr.25.61500 | kr.25,615.00 |
| 1.400 | kr.25.01475 | kr.35,020.65 |
| 2.000 | kr.24.39383 | kr.48,787.66 |
| Unit Price without VAT: | kr.41.73000 |
|---|---|
| Unit Price with VAT: | kr.52.16250 |


