


Z2A1-AANMAN-BN0001 | |
|---|---|
DigiKey Part Number | 1754-Z2A1-AANMAN-BN0001-ND |
Manufacturer | |
Manufacturer Product Number | Z2A1-AANMAN-BN0001 |
Description | ZCONNECT SECONDARY LATCH/ANGLE-P |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 40 Position FPC Connector Contacts, Bottom 0.071" (1.80mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | Z2A1-AANMAN-BN0001 Models |
Category | Pitch 0.071" (1.80mm) |
Manufacturer Amphenol LTW | Termination Solder |
Series | FFC, FCB Thickness 0.75mm |
Packaging Tray | Height Above Board 0.264" (6.70mm) |
Part Status Active | Cable End Type Notched |
Flat Flex Type FPC | Housing Material Thermoplastic |
Mounting Type Surface Mount, Right Angle | Operating Temperature -40°C ~ 110°C |
Connector/Contact Type Contacts, Bottom | Housing Color Black |
Number of Positions 40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.27000 | kr.13.27 |
| 10 | kr.11.28200 | kr.112.82 |
| 25 | kr.10.57120 | kr.264.28 |
| 50 | kr.10.06620 | kr.503.31 |
| 200 | kr.9.12720 | kr.1,825.44 |
| 400 | kr.8.69133 | kr.3,476.53 |
| 600 | kr.8.44613 | kr.5,067.68 |
| 1.000 | kr.8.14724 | kr.8,147.24 |
| 2.600 | kr.7.61634 | kr.19,802.48 |
| Unit Price without VAT: | kr.13.27000 |
|---|---|
| Unit Price with VAT: | kr.16.58750 |

