
Z2A1-40AFRS-BA0001 | |
|---|---|
DigiKey Part Number | 1754-Z2A1-40AFRS-BA0001TR-ND - Tape & Reel (TR) 1754-Z2A1-40AFRS-BA0001CT-ND - Cut Tape (CT) 1754-Z2A1-40AFRS-BA0001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Z2A1-40AFRS-BA0001 |
Description | ZCONNECT SECONDARY LATCH/ANGLE-P |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 36 Position Connector Contacts, Bottom 0.071" (1.80mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | Z2A1-40AFRS-BA0001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | - | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 36 | |
Pitch | 0.071" (1.80mm) | |
Termination | Solder | |
FFC, FCB Thickness | - | |
Height Above Board | 0.311" (7.90mm) | |
Locking Feature | - | |
Cable End Type | - | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Thermoplastic | |
Actuator Material | - | |
Features | Board Guide | |
Voltage Rating | - | |
Operating Temperature | -40°C ~ 110°C | |
Material Flammability Rating | - | |
Current Rating (Amps) | - | |
Contact Finish Thickness | - | |
Housing Color | Black | |
Actuator Color | - | |
Mating Cycles | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.67.71000 | kr.67.71 |
| 10 | kr.57.54200 | kr.575.42 |
| 25 | kr.53.93400 | kr.1,348.35 |
| 50 | kr.51.35880 | kr.2,567.94 |
| 100 | kr.48.90750 | kr.4,890.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.39.92000 | kr.7,984.00 |
| Unit Price without VAT: | kr.67.71000 |
|---|---|
| Unit Price with VAT: | kr.84.63750 |


