
UC-00PFFH-QF7002 | |
|---|---|
cms-digikey-product-number | 1754-UC-00PFFH-QF7002-ND |
cms-manufacturer | Amphenol LTW |
cms-manufacturer-product-number | UC-00PFFH-QF7002 |
cms-description | Cable Assembly |
cms-standard-lead-time | 19 Weeks |
cms-customer-reference | |
cms-detailed-description | USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Board Edge, Cutout; Surface Mount; Through Hole, Right Angle |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Manufacturer | Amphenol LTW | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 | |
Gender | Receptacle | |
Specifications | USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) | |
Mounting Type | Board Edge, Cutout; Surface Mount; Through Hole, Right Angle | |
Mounting Feature | Horizontal, Mid Mount | |
Termination | Solder | |
Features | - | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 3A | |
Voltage - Rated | 30VDC | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | - | |
Insulation Color | - |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 5.000 | kr.21.60750 | kr.108,037.50 |
| Unit Price without VAT: | kr.21.60750 |
|---|---|
| Unit Price with VAT: | kr.27.00938 |


