
UA-20BFMM-SL7A01 | |
|---|---|
DigiKey Part Number | UA-20BFMM-SL7A01-ND |
Manufacturer | |
Manufacturer Product Number | UA-20BFMM-SL7A01 |
Description | CBL USB2.0 A PL-OPN W/COUP 3.28' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to Cable, Round (Circular Coupling) 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
Category | Transfer Rate 480Mbps |
Mfr | Wire Gauge 24 AWG, 28 AWG |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Black |
Configuration | Features Data Transfer and Charge, Industrial Environments - IP67 |
Length 3.28' (1.00m) | Base Product Number |
Specifications USB 2.0 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UA-20BFMM-NL7A01 | Amphenol LTW | 9 | UA-20BFMM-NL7A01-ND | kr.78.74000 | Direct |
| UA-20AFMM-LL7A01 | Amphenol LTW | 8 | UA-20AFMM-LL7A01-ND | kr.80.45000 | Parametric Equivalent |
| 107-1024-BL-00100 | CNC Tech | 90 | 1175-107-1024-BL-00100-ND | kr.62.26000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.78.24000 | kr.78.24 |
| 10 | kr.66.50000 | kr.665.00 |
| 30 | kr.61.53800 | kr.1,846.14 |
| 50 | kr.59.35880 | kr.2,967.94 |
| 100 | kr.56.52620 | kr.5,652.62 |
| 250 | kr.52.98896 | kr.13,247.24 |
| 500 | kr.50.46222 | kr.25,231.11 |
| 1.000 | kr.48.05688 | kr.48,056.88 |
| Unit Price without VAT: | kr.78.24000 |
|---|---|
| Unit Price with VAT: | kr.97.80000 |


