
| SSL11-P2LP0-W22A04 | |
|---|---|
| DigiKey Part Number | SSL11-P2LP0-W22A04-ND | 
| Manufacturer | |
| Manufacturer Product Number | SSL11-P2LP0-W22A04 | 
| Description | SSL1.1 WIRE ASSY WITH W2W LOCK | 
| Manufacturer Standard Lead Time | 4 Weeks | 
| Customer Reference | |
| Detailed Description | SSL Cable Assembly Plug, 2 Position To Wire Leads Brown, Red 15.7" (400.0mm) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Amphenol LTW | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| 1st Connector | Plug, 2 Position | |
| 2nd Connector | Wire Leads | |
| Color | Brown, Red | |
| Length | 15.7" (400.0mm) | |
| Features | Latch Lock | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1.000 | kr.11.47571 | kr.11,475.71 | 
| Unit Price without VAT: | kr.11.47571 | 
|---|---|
| Unit Price with VAT: | kr.14.34464 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark