
| SSL11-J2LJ0-B22A01 | |
|---|---|
| DigiKey Part Number | SSL11-J2LJ0-B22A01-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | SSL11-J2LJ0-B22A01 | 
| Description | SSL1.1WIRE ASSY WITH W2B LOCK | 
| Manufacturer Standard Lead Time | 14 Weeks | 
| Customer Reference | |
| Detailed Description | SSL Cable Assembly Socket, 2 Position To Wire Leads Brown, Red 3.94" (100.0mm) | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Amphenol LTW | |
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| 1st Connector | Socket, 2 Position | |
| 2nd Connector | Wire Leads | |
| Color | Brown, Red | |
| Length | 3.94" (100.0mm) | |
| Features | Latch Lock | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1.000 | kr.9.66266 | kr.9,662.66 | 
| Unit Price without VAT: | kr.9.66266 | 
|---|---|
| Unit Price with VAT: | kr.12.07833 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark