
SS-000505-0MM-IS001 | |
---|---|
DigiKey Part Number | SS-000505-0MM-IS001-ND |
Manufacturer | |
Manufacturer Product Number | SS-000505-0MM-IS001 |
Description | CONN ADAPTER 5P-5P M-M INLINE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Circular Connector Standard 5/5 Male Pins/Male Pins Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | Standard | |
Convert From (Adapter End) | Male Pins | |
Convert To (Adapter End) | Male Pins | |
Shell Size - Insert (Convert From) | M12 | |
Shell Size - Insert (Convert To) | M12 | |
Number of Positions (Convert From) | 5 | |
Number of Positions (Convert To) | 5 | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded | |
Housing Material | Polyurethane (PUR) | |
Housing Color | Black | |
Features | - | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Shielding | - | |
Includes | - | |
Current Rating (Amps) | 4A | |
Voltage Rating | - | |
Operating Temperature | -20°C ~ 75°C | |
Orientation (Convert From) | Keyed | |
Orientation (Convert To) | Keyed | |
Material Flammability Rating | - | |
Housing Finish | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.67.71000 | kr.67.71 |
10 | kr.57.54200 | kr.575.42 |
25 | kr.53.93920 | kr.1,348.48 |
50 | kr.51.36380 | kr.2,568.19 |
100 | kr.50.96000 | kr.5,096.00 |
Unit Price without VAT: | kr.67.71000 |
---|---|
Unit Price with VAT: | kr.84.63750 |