MFG_SAM12C-01G03.JPG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SAM12C-01G03

DigiKey Part Number
SAM12C-01G03-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SAM12C-01G03
Description
CONTACT PIN SZ12 CRIMP GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Pin Contact Size 12 Crimp Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol LTW
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Signal, Stamped
Contact Type
Pin
Contact Size
12
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Wire Gauge or Range - Coaxial
-
Contact Termination
Crimp
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
-
Termination Finish
-
Features
Insulation Support
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000.000kr.3.16656kr.3,166,560.00
Unit Price without VAT:kr.3.16656
Unit Price with VAT:kr.3.95820