Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RDP5UM-UPG06M-SL7A01 | |
|---|---|
DigiKey Part Number | RDP5UM-UPG06M-SL7A01-ND |
Manufacturer | |
Manufacturer Product Number | RDP5UM-UPG06M-SL7A01 |
Description | CABLE MOD 8P8C PLUG-PLUG 3.28' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.28' (1.00m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Amphenol LTW | Length 3.28' (1.00m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Circular Threaded Coupling |
Connector Type Plug to Plug | Style Cat5e, Industrial Environments - IP67 |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RCP5UM-RCP5UM-SL7A01 | Amphenol LTW | 0 | RCP5UM-RCP5UM-SL7A01-ND | kr.74.52000 | Parametric Equivalent |
| RCP5UM-UPG06M-SL7A01 | Amphenol LTW | 0 | RCP5UM-UPG06M-SL7A01-ND | kr.59.08200 | Parametric Equivalent |
| RDP5UM-RDP5UM-SL7A01 | Amphenol LTW | 0 | RDP5UM-RDP5UM-SL7A01-ND | kr.86.65500 | Parametric Equivalent |
| 1300500251 | Molex | 0 | WM15537-ND | kr.0.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.67.15300 | kr.671.53 |
| Unit Price without VAT: | kr.67.15300 |
|---|---|
| Unit Price with VAT: | kr.83.94125 |





