
RDP5SM-SPG06M-SL7B04 | |
|---|---|
DigiKey Part Number | 1754-RDP5SM-SPG06M-SL7B04-ND |
Manufacturer | |
Manufacturer Product Number | RDP5SM-SPG06M-SL7B04 |
Description | RJ45, LARGE SIZE, 1.5A, OVERMOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 13.12' (4.00m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Amphenol LTW | Length 13.12' (4.00m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Circular Threaded Coupling |
Connector Type Plug to Plug | Style Cat5e, Industrial Environments - IP67 |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.136.44000 | kr.136.44 |
| 10 | kr.115.97800 | kr.1,159.78 |
| 25 | kr.108.71320 | kr.2,717.83 |
| 50 | kr.103.52580 | kr.5,176.29 |
| 100 | kr.98.58700 | kr.9,858.70 |
| 250 | kr.92.42096 | kr.23,105.24 |
| 500 | kr.88.01556 | kr.44,007.78 |
| Unit Price without VAT: | kr.136.44000 |
|---|---|
| Unit Price with VAT: | kr.170.55000 |

