RDP-5SPFFP-SCM7B20 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol LTW
In Stock: 0
Unit Price: kr.82.41800
Datasheet

Parametric Equivalent


Amphenol LTW
In Stock: 0
Unit Price: kr.87.44300
Datasheet

Parametric Equivalent


Amphenol LTW
In Stock: 225
Unit Price: kr.90.17000
Datasheet

Parametric Equivalent


Amphenol LTW
In Stock: 0
Unit Price: kr.83.96000
Datasheet

Parametric Equivalent


Amphenol LTW
In Stock: 0
Unit Price: kr.89.17800
Datasheet

Parametric Equivalent


Amphenol LTW
In Stock: 0
Unit Price: kr.95.58900
Datasheet

Parametric Equivalent


Amphenol LTW
In Stock: 0
Unit Price: kr.95.27900
Datasheet
MFG_RDP-5SPFFP-SCM7B20.JPG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RDP-5SPFFP-SCM7B20

DigiKey Part Number
1754-RDP-5SPFFP-SCM7B20-ND
Manufacturer
Manufacturer Product Number
RDP-5SPFFP-SCM7B20
Description
RJ45, LARGE SIZE, 1.5A, RECEPTAC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Modular Cable Jack with PCB to Plug 8p8c (RJ45, Ethernet) 0.66' (200.0mm) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol LTW
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Round Cable
Connector Type
Jack with PCB to Plug
Mounting Type
Panel Mount, Bulkhead
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
0.66' (200.0mm)
Shielding
Shielded
Color
Black
Features
Circular Threaded Coupling
Style
Cat5e, Industrial Environments - IP67
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
10kr.91.93200kr.919.32
Unit Price without VAT:kr.91.93200
Unit Price with VAT:kr.114.91500