
RDP-00DFFA-SLM7001 | |
|---|---|
DigiKey Part Number | RDP-00DFFA-SLM7001-ND |
Manufacturer | |
Manufacturer Product Number | RDP-00DFFA-SLM7001 |
Description | RJ45 D SIZE DOUBLE SCREW |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Convert From (Adapter End) | Jack, 8p8c (RJ45) | |
Convert To (Adapter End) | Jack, 8p8c (RJ45) | |
Type | Coupler | |
Features | - | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | Front Side Nut, Rear Side Nut | |
Ratings | - | |
Shielding | Unshielded | |
Shell Material, Finish | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Contact Material | - | |
Housing Material | Polyamide (PA), Nylon, Glass Filled | |
Shield Material | - | |
Operating Temperature | -40°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.102.91000 | kr.102.91 |
| 10 | kr.87.47500 | kr.874.75 |
| 30 | kr.80.94733 | kr.2,428.42 |
| 50 | kr.78.08120 | kr.3,904.06 |
| 100 | kr.74.35520 | kr.7,435.52 |
| 250 | kr.69.70368 | kr.17,425.92 |
| 500 | kr.66.38054 | kr.33,190.27 |
| 1.000 | kr.63.21696 | kr.63,216.96 |
| Unit Price without VAT: | kr.102.91000 |
|---|---|
| Unit Price with VAT: | kr.128.63750 |


