Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RCP5UM-UPG06M-TL7A01 | |
|---|---|
DigiKey Part Number | RCP5UM-UPG06M-TL7A01-ND |
Manufacturer | |
Manufacturer Product Number | RCP5UM-UPG06M-TL7A01 |
Description | CABLE MOD 8P8C PLUG-PLUG 3.28' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.28' (1.00m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Amphenol LTW | Length 3.28' (1.00m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Circular Bayonet Coupling, Molded Plugs |
Connector Type Plug to Plug | Style Cat5e, Industrial Environments - IP67 |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RCP5UM-RCP5UM-TL7A01 | Amphenol LTW | 0 | RCP5UM-RCP5UM-TL7A01-ND | kr.78.38100 | Parametric Equivalent |
| RDP5UM-RDP5UM-TL7A01 | Amphenol LTW | 0 | RDP5UM-RDP5UM-TL7A01-ND | kr.85.95100 | Parametric Equivalent |
| RDP5UM-UPG06M-TL7A01 | Amphenol LTW | 0 | RDP5UM-UPG06M-TL7A01-ND | kr.63.74900 | Parametric Equivalent |
| 17-130014 | Amphenol CONEC | 0 | 626-2218-ND | kr.132.10040 | Parametric Equivalent |
| 17-131084 | Amphenol CONEC | 0 | 17-131084-ND | kr.154.65600 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.72.53000 | kr.72.53 |
| 10 | kr.61.64400 | kr.616.44 |
| 30 | kr.57.04533 | kr.1,711.36 |
| 50 | kr.55.02480 | kr.2,751.24 |
| 100 | kr.52.39820 | kr.5,239.82 |
| 250 | kr.49.11952 | kr.12,279.88 |
| 500 | kr.46.77716 | kr.23,388.58 |
| 1.000 | kr.44.54700 | kr.44,547.00 |
| Unit Price without VAT: | kr.72.53000 |
|---|---|
| Unit Price with VAT: | kr.90.66250 |





