RCP5UM-RCP5UM-TL7A02 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol LTW
In Stock: 0
Unit Price: kr.71.05200
Datasheet

Parametric Equivalent


Amphenol LTW
In Stock: 0
Unit Price: kr.96.24800
Datasheet

Parametric Equivalent


Amphenol LTW
In Stock: 0
Unit Price: kr.75.13500
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 22
Unit Price: kr.176.51000
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 1.117
Unit Price: kr.135.55000
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 181
Unit Price: kr.193.24000
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 7
Unit Price: kr.172.32000
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: kr.224.69000
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: kr.205.60000
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: kr.336.38100
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: kr.317.76100
Datasheet

Parametric Equivalent


Belden Inc.
In Stock: 0
Unit Price: kr.702.35000
Datasheet

Parametric Equivalent


Belden Inc.
In Stock: 0
Unit Price: kr.770.56000
Datasheet
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.56' (2.00m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCP5UM-RCP5UM-TL7A02

DigiKey Part Number
1754-RCP5UM-RCP5UM-TL7A02-ND
Manufacturer
Manufacturer Product Number
RCP5UM-RCP5UM-TL7A02
Description
RJ45, MIDDLE SIZE, 1.5A, OVERMOL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.56' (2.00m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
Amphenol LTW
Length
6.56' (2.00m)
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Color
Black
Cable Type
Round Cable
Features
Circular Bayonet Coupling, Molded Plugs
Connector Type
Plug to Plug
Style
Cat5e, Industrial Environments - IP67
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RCP5UM-UPG06M-TL7A02Amphenol LTW01754-RCP5UM-UPG06M-TL7A02-NDkr.71.05200Parametric Equivalent
RDP5UM-RDP5UM-TL7A02Amphenol LTW01754-RDP5UM-RDP5UM-TL7A02-NDkr.96.24800Parametric Equivalent
RDP5UM-UPG06M-TL7A02Amphenol LTW01754-RDP5UM-UPG06M-TL7A02-NDkr.75.13500Parametric Equivalent
17-10003Amphenol CONEC22626-1393-NDkr.176.51000Parametric Equivalent
17-10006Amphenol CONEC1.117626-1329-NDkr.135.55000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
10kr.88.76000kr.887.60
Unit Price without VAT:kr.88.76000
Unit Price with VAT:kr.110.95000