
RCP5SM-SPG06M-TL7B03 | |
|---|---|
DigiKey Part Number | 1754-RCP5SM-SPG06M-TL7B03-ND |
Manufacturer | |
Manufacturer Product Number | RCP5SM-SPG06M-TL7B03 |
Description | RJ45, MIDDLE SIZE, 1.5A, OVERMOL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 9.84' (3.00m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Amphenol LTW | Length 9.84' (3.00m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Circular Bayonet Coupling, Molded Plugs |
Connector Type Plug to Plug | Style Cat5e, Industrial Environments - IP67 |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.116.66000 | kr.116.66 |
| 10 | kr.99.13200 | kr.991.32 |
| 25 | kr.92.92400 | kr.2,323.10 |
| 50 | kr.88.48860 | kr.4,424.43 |
| 100 | kr.84.26680 | kr.8,426.68 |
| 250 | kr.78.99540 | kr.19,748.85 |
| 500 | kr.75.22930 | kr.37,614.65 |
| Unit Price without VAT: | kr.116.66000 |
|---|---|
| Unit Price with VAT: | kr.145.82500 |

