Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.56' (2.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCP5SM-SPG06M-SL7B02

DigiKey Part Number
1754-RCP5SM-SPG06M-SL7B02-ND
Manufacturer
Manufacturer Product Number
RCP5SM-SPG06M-SL7B02
Description
RJ45, MIDDLE SIZE, 1.5A, OVERMOL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.56' (2.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
Amphenol LTW
Length
6.56' (2.00m)
Packaging
Bulk
Shielding
Shielded
Part Status
Active
Color
Black
Cable Type
Round Cable
Features
Circular Threaded Coupling
Connector Type
Plug to Plug
Style
Cat5e, Industrial Environments - IP67
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
17-101114Amphenol CONEC98626-1408-NDkr.375.58000Parametric Equivalent
In-Stock: 3
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.100.05000kr.100.05
10kr.85.00000kr.850.00
25kr.79.67600kr.1,991.90
50kr.75.87340kr.3,793.67
100kr.72.25320kr.7,225.32
250kr.67.73276kr.16,933.19
500kr.64.50380kr.32,251.90
1.000kr.61.42902kr.61,429.02
Manufacturers Standard Package
Unit Price without VAT:kr.100.05000
Unit Price with VAT:kr.125.06250