
RCP-5SPFFP-TCU7B10 | |
|---|---|
DigiKey Part Number | RCP-5SPFFP-TCU7B10-ND |
Manufacturer | |
Manufacturer Product Number | RCP-5SPFFP-TCU7B10 |
Description | CABLE MOD 8P8C JACK-PLUG 0.33' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Jack with PCB to Plug 8p8c (RJ45, Ethernet) 0.33' (100.0mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Jack with PCB to Plug | |
Mounting Type | Panel Mount, Bulkhead | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 0.33' (100.0mm) | |
Shielding | Shielded | |
Color | Black | |
Features | Circular Bayonet Coupling, Molded Plugs | |
Style | Cat5e, Industrial Environments - IP67 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.104.61000 | kr.104.61 |
| 10 | kr.88.89900 | kr.888.99 |
| 30 | kr.82.26567 | kr.2,467.97 |
| 50 | kr.79.35280 | kr.3,967.64 |
| 100 | kr.75.56710 | kr.7,556.71 |
| 250 | kr.70.83936 | kr.17,709.84 |
| 500 | kr.67.46216 | kr.33,731.08 |
| Unit Price without VAT: | kr.104.61000 |
|---|---|
| Unit Price with VAT: | kr.130.76250 |

