
HPC-000505-0FM-ES001 | |
|---|---|
DigiKey Part Number | 1754-HPC-000505-0FM-ES001-ND |
Manufacturer | |
Manufacturer Product Number | HPC-000505-0FM-ES001 |
Description | NMEA 2000, ACCESSORY, 4A, 05 PIN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circular Connector Distributor T-Shaped 5/5 Female Sockets/Female Sockets (1), Male Pins (1) Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | Distributor T-Shaped | |
Convert From (Adapter End) | Female Sockets | |
Convert To (Adapter End) | Female Sockets (1), Male Pins (1) | |
Shell Size - Insert (Convert From) | - | |
Shell Size - Insert (Convert To) | - | |
Number of Positions (Convert From) | 5 | |
Number of Positions (Convert To) | 5 | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded | |
Primary Material | Plastic | |
Housing Material | Polyurethane (PUR) | |
Housing Color | Black | |
Features | Coupling Nut | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Shielding | Unshielded | |
Includes | - | |
Current Rating (Amps) | 4A | |
Voltage Rating | 60V | |
Operating Temperature | -20°C ~ 85°C | |
Orientation (Convert From) | Keyed | |
Orientation (Convert To) | Keyed | |
Material Flammability Rating | - | |
Housing Finish | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.88.00000 | kr.88.00 |
| 10 | kr.74.76100 | kr.747.61 |
| 25 | kr.70.07720 | kr.1,751.93 |
| 50 | kr.66.73360 | kr.3,336.68 |
| 100 | kr.63.54840 | kr.6,354.84 |
| 250 | kr.59.57240 | kr.14,893.10 |
| 500 | kr.56.73172 | kr.28,365.86 |
| 1.000 | kr.54.02758 | kr.54,027.58 |
| Unit Price without VAT: | kr.88.00000 |
|---|---|
| Unit Price with VAT: | kr.110.00000 |

