
PWC-03RMFS-LC7001 | |
|---|---|
DigiKey Part Number | PWC-03RMFS-LC7001-ND |
Manufacturer | |
Manufacturer Product Number | PWC-03RMFS-LC7001 |
Description | POWER 20A |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug, Female Sockets |
Datasheet | Datasheet |
Category | Number of Positions 3 |
Mfr | Primary Material Plastic |
Series | Ingress Protection IP67 - Dust Tight, Waterproof |
Packaging Bulk | Current Rating (Amps) 20A |
Part Status Active | Base Product Number |
Connector Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.41.15000 | kr.41.15 |
| 10 | kr.34.95200 | kr.349.52 |
| 30 | kr.32.34233 | kr.970.27 |
| 50 | kr.31.19660 | kr.1,559.83 |
| 100 | kr.29.70730 | kr.2,970.73 |
| 250 | kr.27.84780 | kr.6,961.95 |
| 500 | kr.26.51920 | kr.13,259.60 |
| 1.000 | kr.25.25463 | kr.25,254.63 |
| 2.500 | kr.23.67549 | kr.59,188.72 |
| Unit Price without VAT: | kr.41.15000 |
|---|---|
| Unit Price with VAT: | kr.51.43750 |



