Circular Connector Distributor T-Shaped 5 / 5 (5) Male Pins / Female Sockets (5) Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P-555555-FFFFFM-S001

DigiKey Part Number
P-555555-FFFFFM-S001-ND
Manufacturer
Manufacturer Product Number
P-555555-FFFFFM-S001
Description
CONN T-ADAPTER 5P-5P M-F INLINE
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Circular Connector Distributor T-Shaped 5/5 (5) Male Pins/Female Sockets (5) Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Threaded
Manufacturer
Amphenol LTW
Housing Material
Polyurethane (PUR)
Series
Housing Color
Blue
Packaging
Bulk
Features
Coupling Nut
Part Status
Active
Ingress Protection
IP68 - Dust Tight, Waterproof
Connector Style
Distributor T-Shaped
Shielding
Unshielded
Convert From (Adapter End)
Male Pins
Current Rating (Amps)
4A
Convert To (Adapter End)
Female Sockets (5)
Voltage Rating
250VAC/DC
Number of Positions (Convert From)
5
Orientation (Convert From)
Keyed
Number of Positions (Convert To)
5 (5)
Orientation (Convert To)
Keyed
Mounting Type
Free Hanging (In-Line)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.257.02000kr.257.02
10kr.218.43800kr.2,184.38
30kr.202.14867kr.6,064.46
50kr.194.99680kr.9,749.84
100kr.185.69860kr.18,569.86
250kr.174.08728kr.43,521.82
Manufacturers Standard Package
Unit Price without VAT:kr.257.02000
Unit Price with VAT:kr.321.27500