
MSXS-08BMMM-PR8X01 | |
---|---|
DigiKey Part Number | 1754-MSXS-08BMMM-PR8X01-ND |
Manufacturer | |
Manufacturer Product Number | MSXS-08BMMM-PR8X01 |
Description | CBL 8POS RCPT RA TO WIRE 3.28' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 3.28' (1.00m) |
Datasheet | Datasheet |
EDA/CAD Models | MSXS-08BMMM-PR8X01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
1st Connector Type | Receptacle, Right Angle | |
1st Connector Gender | Male Pins | |
1st Connector Number of Positions | 8 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Orientation | X | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 3.28' (1.00m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Thermoplastic Polyurethane (TPU) | |
Color | Green | |
Shielding | Shielded | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Usage | Cat6a, Industrial Environments |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.191.74000 | kr.191.74 |
10 | kr.162.94400 | kr.1,629.44 |
25 | kr.152.74240 | kr.3,818.56 |
50 | kr.145.45540 | kr.7,272.77 |
100 | kr.138.51780 | kr.13,851.78 |
250 | kr.129.85600 | kr.32,464.00 |
500 | kr.124.64000 | kr.62,320.00 |
Unit Price without VAT: | kr.191.74000 |
---|---|
Unit Price with VAT: | kr.239.67500 |