
MSAS12ML-SASML-SBA05 | |
|---|---|
DigiKey Part Number | 1754-MSAS12ML-SASML-SBA05-ND |
Manufacturer | |
Manufacturer Product Number | MSAS12ML-SASML-SBA05 |
Description | CIR CBL 12POS RCPT TO RCPT 1.64' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 1.64' (500.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Receptacle | |
1st Connector Gender | Male Pins | |
1st Connector Number of Positions | 12 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Orientation | A | |
1st Connector Mounting Type | Panel Mount | |
2nd Connector Type | Receptacle | |
2nd Connector Gender | Male Pins | |
2nd Connector Number of Positions | 12 | |
2nd Connector Number of Positions Loaded | All | |
2nd Connector Shell Size - Insert | M12 | |
2nd Connector Orientation | A | |
2nd Connector Mounting Type | Panel Mount | |
Length | 1.64' (500.00mm) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyurethane (PUR) | |
Color | Black | |
Shielding | Shielded | |
Ingress Protection | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Usage | Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.266.53000 | kr.266.53 |
| 10 | kr.226.56600 | kr.2,265.66 |
| 25 | kr.212.38480 | kr.5,309.62 |
| 50 | kr.202.25480 | kr.10,112.74 |
| 100 | kr.192.61050 | kr.19,261.05 |
| 250 | kr.180.56676 | kr.45,141.69 |
| Unit Price without VAT: | kr.266.53000 |
|---|---|
| Unit Price with VAT: | kr.333.16250 |



