
MSAS-12BFFA-SL7001 | |
|---|---|
DigiKey Part Number | MSAS-12BFFA-SL7001-ND |
Manufacturer | |
Manufacturer Product Number | MSAS-12BFFA-SL7001 |
Description | M12 ASSY CONN |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 12 | |
Shell Size - Insert | M12-12 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | A | |
Primary Material | Plastic | |
Shell Material | Polyamide (PA), Nylon | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Black | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | Backshell, Coupling Nut | |
Shielding | ||
Current Rating (Amps) | 1.5A | |
Voltage Rating | 30V | |
Cable Opening | 0.157" ~ 0.295" (4.00mm ~ 7.50mm) | |
Operating Temperature | -40°C ~ 105°C | |
Backshell Material, Plating | Polyamide (PA), Nylon | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyamide (PA), Nylon | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.125.39000 | kr.125.39 |
| 10 | kr.106.58000 | kr.1,065.80 |
| 30 | kr.98.62700 | kr.2,958.81 |
| 50 | kr.95.13620 | kr.4,756.81 |
| 100 | kr.90.59800 | kr.9,059.80 |
| 250 | kr.84.93052 | kr.21,232.63 |
| 500 | kr.80.88158 | kr.40,440.79 |
| Unit Price without VAT: | kr.125.39000 |
|---|---|
| Unit Price with VAT: | kr.156.73750 |




