
MSAS-10PMMS-SF8C30 | |
|---|---|
DigiKey Part Number | 1754-MSAS-10PMMS-SF8C30-ND |
Manufacturer | |
Manufacturer Product Number | MSAS-10PMMS-SF8C30 |
Description | CIRC CBL 10POS RCPT TO WIRE LEAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded |
Datasheet | Datasheet |
Category | 1st Connector Orientation A |
Manufacturer Amphenol LTW | 1st Connector Mounting Type Panel Mount |
Series | 2nd Connector Type Wire Leads |
Packaging Bulk | Assembly Configuration Standard |
Part Status Active | Cable Type Individual |
1st Connector Type Receptacle | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Gender Male Pins | Color Multiple |
1st Connector Number of Positions 10 | Shielding Shielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
1st Connector Shell Size - Insert M12 | Usage Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.74.41900 | kr.744.19 |
| Unit Price without VAT: | kr.74.41900 |
|---|---|
| Unit Price with VAT: | kr.93.02375 |




