Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MSAS-08PMMJ-SF8A02 | |
|---|---|
DigiKey Part Number | 1754-MSAS-08PMMJ-SF8A02-ND |
Manufacturer | |
Manufacturer Product Number | MSAS-08PMMJ-SF8A02 |
Description | M SERIES, M12, A CODE, METAL, 2A |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 08 pos Male to RJ45, 8p8c 6.56' (2.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Circular 08 pos Male to RJ45, 8p8c | |
Length | 6.56' (2.00m) | |
Cable Type | Round | |
Color | Black | |
Shielding | Unshielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.145.54900 | kr.1,455.49 |
| Unit Price without VAT: | kr.145.54900 |
|---|---|
| Unit Price with VAT: | kr.181.93625 |




