
MSAS-08PFFR-EE0001 | |
|---|---|
DigiKey Part Number | 1754-MSAS-08PFFR-EE0001-ND |
Manufacturer | |
Manufacturer Product Number | MSAS-08PFFR-EE0001 |
Description | M12 A CODE 90 DIP, SHIELDED, F C |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 8 | |
Shell Size - Insert | M12-8 | |
Shell Size, MIL | - | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | - | |
Termination | Solder | |
Fastening Type | Threaded | |
Orientation | A | |
Primary Material | Metal | |
Shell Material | Zinc Alloy | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | Board Guide, Board Lock | |
Shielding | ||
Current Rating (Amps) | 4A | |
Voltage Rating | 30V | |
Cable Opening | - | |
Operating Temperature | -40°C ~ 105°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Thermoplastic | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.73.41000 | kr.73.41 |
| 10 | kr.62.36800 | kr.623.68 |
| 45 | kr.56.08667 | kr.2,523.90 |
| 90 | kr.53.41011 | kr.4,806.91 |
| 135 | kr.51.90400 | kr.7,007.04 |
| 270 | kr.49.42815 | kr.13,345.60 |
| 540 | kr.47.07130 | kr.25,418.50 |
| 1.035 | kr.44.96207 | kr.46,535.74 |
| Unit Price without VAT: | kr.73.41000 |
|---|---|
| Unit Price with VAT: | kr.91.76250 |

