
MSAS-04BMMD-SL8001 | |
|---|---|
DigiKey Part Number | 1754-MSAS-04BMMD-SL8001-ND |
Manufacturer | |
Manufacturer Product Number | MSAS-04BMMD-SL8001 |
Description | M12 METRIC CIRCULAR CONNECTOR, A |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Male Pins IDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 | |
Grade | - | |
Qualification | - | |
Shell Size - Insert | M12-4 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | IDC | |
Fastening Type | Threaded | |
Orientation | A | |
Primary Material | Metal | |
Shell Material | Metal | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold, Tin | |
Color | Silver | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Backshell, Coupling Nut | |
Shielding | ||
Current Rating (Amps) | 4A | |
Voltage Rating | - | |
Cable Opening | 0.185" ~ 0.280" (4.70mm ~ 7.10mm) | |
Operating Temperature | -40°C ~ 105°C | |
Backshell Material, Plating | Metal | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Thermoplastic | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.146.20000 | kr.146.20 |
| 10 | kr.124.23900 | kr.1,242.39 |
| 25 | kr.116.45800 | kr.2,911.45 |
| 50 | kr.110.90060 | kr.5,545.03 |
| 100 | kr.105.60980 | kr.10,560.98 |
| 250 | kr.99.00444 | kr.24,751.11 |
| 500 | kr.94.28518 | kr.47,142.59 |
| Unit Price without VAT: | kr.146.20000 |
|---|---|
| Unit Price with VAT: | kr.182.75000 |

