
MSAP-08PFFP-SF8002 | |
|---|---|
DigiKey Part Number | MSAP-08PFFP-SF8002-ND |
Manufacturer | |
Manufacturer Product Number | MSAP-08PFFP-SF8002 |
Description | M12 CONN PCB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Plug, Female Sockets Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 8 | |
Shell Size - Insert | M12-8 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount, Through Hole | |
Mounting Feature | Bulkhead - Front Side Nut | |
Termination | Solder | |
Fastening Type | Threaded | |
Orientation | A | |
Primary Material | Plastic | |
Shell Material | Polyamide (PA), Nylon, Glass Filled | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Black | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 2A | |
Voltage Rating | 30V | |
Cable Opening | - | |
Operating Temperature | -40°C ~ 105°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyamide (PA), Nylon, Glass Filled | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.67.00000 | kr.67.00 |
| 10 | kr.56.96300 | kr.569.63 |
| 30 | kr.52.70900 | kr.1,581.27 |
| 50 | kr.50.84320 | kr.2,542.16 |
| 100 | kr.48.41600 | kr.4,841.60 |
| 250 | kr.45.38656 | kr.11,346.64 |
| 500 | kr.43.22208 | kr.21,611.04 |
| 1.000 | kr.41.16139 | kr.41,161.39 |
| Unit Price without VAT: | kr.67.00000 |
|---|---|
| Unit Price with VAT: | kr.83.75000 |

