
M12D04ML-12DFR-SDA05 | |
|---|---|
DigiKey Part Number | 1754-1847-ND |
Manufacturer | |
Manufacturer Product Number | M12D04ML-12DFR-SDA05 |
Description | CBL 4POS RCPT TO PLUG RA 1.64' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 1.64' (500.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
1st Connector Type | Receptacle | |
1st Connector Gender | Male Pins | |
1st Connector Number of Positions | 4 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Orientation | D | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Plug, Right Angle | |
2nd Connector Gender | Female Sockets | |
2nd Connector Number of Positions | 4 | |
2nd Connector Number of Positions Loaded | All | |
2nd Connector Shell Size - Insert | M12 | |
2nd Connector Orientation | D | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 1.64' (500.00mm) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyvinyl Chloride (PVC) | |
Color | Black | |
Shielding | Unshielded | |
Ingress Protection | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Usage | Industrial Environments | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.74.43000 | kr.74.43 |
| 10 | kr.63.24200 | kr.632.42 |
| 25 | kr.59.27920 | kr.1,481.98 |
| 50 | kr.56.44760 | kr.2,822.38 |
| 100 | kr.53.75370 | kr.5,375.37 |
| 250 | kr.50.39056 | kr.12,597.64 |
| 500 | kr.47.98758 | kr.23,993.79 |
| 1.000 | kr.45.69992 | kr.45,699.92 |
| Unit Price without VAT: | kr.74.43000 |
|---|---|
| Unit Price with VAT: | kr.93.03750 |

