
M12D-05BFFA-SL8001 | |
|---|---|
DigiKey Part Number | 1754-M12D-05BFFA-SL8001-ND |
Manufacturer | |
Manufacturer Product Number | M12D-05BFFA-SL8001 |
Description | CONN PLUG FMALE 5POS SOLDER CUP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Shell Finish Nickel |
Mfr | Contact Finish - Mating Gold |
Series | Color Black, Silver |
Packaging Bulk | Ingress Protection IP68 - Dust Tight, Waterproof |
Part Status Active | Features Backshell, Coupling Nut |
Connector Type | Shielding |
Number of Positions 5 | Voltage Rating 60V |
Shell Size - Insert M12-5 | Cable Opening 0.157" ~ 0.315" (4.00mm ~ 8.00mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 105°C |
Termination Solder Cup | Backshell Material, Plating Polyamide (PA), Nylon |
Fastening Type Threaded | Contact Material Copper Alloy |
Orientation D | Insert Material Polyamide (PA), Nylon |
Primary Material Metal | Base Product Number |
Shell Material Zinc Alloy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.66.19000 | kr.66.19 |
| 10 | kr.56.21700 | kr.562.17 |
| 30 | kr.52.02400 | kr.1,560.72 |
| 50 | kr.50.18120 | kr.2,509.06 |
| 100 | kr.47.78580 | kr.4,778.58 |
| 250 | kr.44.79564 | kr.11,198.91 |
| 500 | kr.42.65908 | kr.21,329.54 |
| 1.000 | kr.40.62539 | kr.40,625.39 |
| Unit Price without VAT: | kr.66.19000 |
|---|---|
| Unit Price with VAT: | kr.82.73750 |


