
M12B05ML-12BML-SD002 | |
|---|---|
DigiKey Part Number | 1754-1820-ND |
Manufacturer | |
Manufacturer Product Number | M12B05ML-12BML-SD002 |
Description | CIRC CBL 5POS RCPT TO RCPT 6.56' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 6.56' (2.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
1st Connector Type | Receptacle | |
1st Connector Gender | Male Pins | |
1st Connector Number of Positions | 5 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Orientation | B | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Receptacle | |
2nd Connector Gender | Male Pins | |
2nd Connector Number of Positions | 5 | |
2nd Connector Number of Positions Loaded | All | |
2nd Connector Shell Size - Insert | M12 | |
2nd Connector Orientation | B | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 6.56' (2.00m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyvinyl Chloride (PVC) | |
Color | Black | |
Shielding | Unshielded | |
Ingress Protection | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Usage | Industrial Environments | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.111.75000 | kr.111.75 |
| 10 | kr.94.98400 | kr.949.84 |
| 30 | kr.87.89800 | kr.2,636.94 |
| 50 | kr.84.78720 | kr.4,239.36 |
| 100 | kr.80.74220 | kr.8,074.22 |
| 250 | kr.75.69112 | kr.18,922.78 |
| 500 | kr.72.08274 | kr.36,041.37 |
| Unit Price without VAT: | kr.111.75000 |
|---|---|
| Unit Price with VAT: | kr.139.68750 |

