
M12B-04PFFS-SF8001 | |
---|---|
DigiKey Part Number | 1754-M12B-04PFFS-SF8001-ND |
Manufacturer | |
Manufacturer Product Number | M12B-04PFFS-SF8001 |
Description | CONN PLUG FMALE 4POS SOLDER CUP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 | |
Shell Size - Insert | M12-4 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | B | |
Primary Material | Metal | |
Shell Material | Zinc Alloy | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 4A | |
Voltage Rating | 250VAC/DC | |
Cable Opening | - | |
Operating Temperature | -40°C ~ 105°C | |
Backshell Material, Plating | Copper Alloy | |
Contact Material | - | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyamide (PA), Nylon, Glass Filled | |
Applications | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.46.78000 | kr.46.78 |
10 | kr.39.75700 | kr.397.57 |
30 | kr.36.78500 | kr.1,103.55 |
50 | kr.35.48280 | kr.1,774.14 |
100 | kr.33.78880 | kr.3,378.88 |
250 | kr.31.67360 | kr.7,918.40 |
500 | kr.30.16282 | kr.15,081.41 |
1.000 | kr.28.72454 | kr.28,724.54 |
Unit Price without VAT: | kr.46.78000 |
---|---|
Unit Price with VAT: | kr.58.47500 |